PDP SEO Portlet

132102

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Times TFlex 402, RG402, Brass

Manufacturer:Amphenol
Avnet Manufacturer Part #: 132102
Secondary Manufacturer Part#: 132102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 132102 is a semi-rigid RG-402 RF Connector, SMA series, SMA straight Solder Plug with gold-plated brass contact and solder contact termination. Body made up of brass with gold-plated finish and PTFE insulator. Using a threaded interface, SMA 50ohm connectors are semi-precision units that provide excellent electrical performance from DC to 18GHz and outstanding mechanical durability. SMA connector offers high performance in a compact design. SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Designed to accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.

  • Lightweight, compact and vibration-proof design
  • Threaded coupling mechanism
  • Standard polarity
  • Standard thread direction
  • 5000M? Insulation resistance
  • 500 Mating cycles
  • -65 to 165°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Times TFlex 402, RG402
Solder
Straight Plug
Cable Mount
SMA Coaxial
Brass
Gold
18 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$4.6
500+
$3.82432
1000+
$3.26316
5000+
$2.91026
10000+
$2.8375