PDP SEO Portlet

132101RP

RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Solder, 50 ohm, 0.085" & 0.086"" Conformable"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 132101RP
Secondary Manufacturer Part#: 132101RP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMA straight solder plug 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and ¼ - 36 threaded coupling, which offers high performance in a compact design.Built in accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.

  • Light weight, compact and vibration proof design
  • Low cost commercial grade (Brass SMA) available in nickel or gold plating
  • Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables

Technical Attributes

Find Similar Parts

Description Value
0.085" & 0.086"" Conformable, 0.085"" & 0.086"" Semi-Rigid, RG405, Belden 1671A, Times TFlex 405"
Solder
Straight Plug
Cable Mount
SMA RP Coaxial
Brass
Gold
18 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$5.0589
500+
$3.93243
1000+
$3.8024
2000+
$3.783
4000+
$3.7636