PDP SEO Portlet

132-2802-220

Twisted Pair Flat Cable 20Conductors 28AWG Tinned Copper Multi Color 300V 1.3A

Manufacturer:Amphenol
Avnet Manufacturer Part #: 132-2802-220
Secondary Manufacturer Part#: 132-2802-220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.05 (+/- .005") Pitch
  • Conductors: 28 AWG, 7/36 strand tinned copper
  • Color: brown, red. orange, yellow, green, blue, violet, gray, white, black (repeat) - tan common
  • Cable Thickness: 0.042" +/- 0.003"
  • Insulation: PVC, flame retardant VW-1
  • Laminate: clear PVC, self-extinguishing
  • Voltage Rating: 300V
  • Current Rating: 1 amp nominal @ 10°C
  • Temperature Rating: -20°C to 80°C (14°F to 176°F)
  • UL Style: #2697, CSA available, 105°C UL style available
  • # of Programmable Lengths Available: up to five different combinations of flat and five different combinations of twisted pair lengths available (total of 10 combined) within one cable
  • Length Tolerances: slit dimensions have a tolerance of +/- 0.125" in lengths of 6" or less; +/- 0.25 in lengths greater than 6", and +/0 0.25 in programmed (multiple) lengths.
  • Single Program:
    • Minimum Twisted Pair Length: 5"
    • Minimum Flat Length:"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$136.59317
2+
$133.868
4+
$130.9994
8+
$128.1308
16+
$125.2622