PDP SEO Portlet

125800D00000G

Heat Sink Solder Anchor, BGA Packages, 2.49 mm

Manufacturer:Amphenol
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 125800D00000G
Secondary Manufacturer Part#: 043409
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 125800D00000G is a 2.49mm Solder Anchor for use with BGA heat-sinks.


Width: 31.00
Length: 34.90
Height: 35.00
Base Thickness: 3.81
Fin Thickness: Length 3.81, Width 1.52
# of Fins: Length 6, Width 6
Fin Tip to Tip: 0.00
Finish: Black Anodize

Technical Attributes

Find Similar Parts

Description Value
Clip
Matte Tin
7.62 x 2.49 x 7.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  1951.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:50000  Mult:1  
USD $:
50000+
$0.17334
100000+
$0.17068
200000+
$0.16668
400000+
$0.16401
800000+
$0.16001