PDP SEO Portlet

124018802112A

Conn USB Type C Receptacle 24 POS 0.5mm RA SMD Dual Port T/R

Manufacturer:Amphenol
Avnet Manufacturer Part #: 124018802112A
Secondary Manufacturer Part#: 124018802112A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

124018802112A is a USB 3.2 Gen 1, Type C, R/A, top mount, dual row SMT receptacle with a centre height of 1.5mm. The usability of waterproof Type C is with strong IP performance and unique IP technology to ensure the part to meet the high quality of waterproof performance. Unique liquid silicone rubber technology offers superior bonding with outer shell to prevent water ingression. Support a variety of USB protocols. Offers product portfolio for USB 2.0, USB 3.2 Gen 1, USB 3.2 Gen 2, USB 4 products. Mid-plate tongue design ensures high reliability while preventing damage from connector mishandling.

  • Extended 5A current rating for USB Power delivery
  • Up to 10,000 mating cycles

Technical Attributes

Find Similar Parts

Description Value
12401880 Series
1 USB3.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$1.25758
16000+
$1.22141
32000+
$1.18509
64000+
$1.15809
128000+
$1.13088