PDP SEO Portlet

122465

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1694A, Brass

Manufacturer:Amphenol
Avnet Manufacturer Part #: 122465
Secondary Manufacturer Part#: 122465
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Belden 1694A
Crimp
Straight Plug
Cable Mount
TNC Coaxial
Brass
Gold
1 GHz
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$8.5239
500+
$7.44595
1000+
$6.566
2000+
$6.5325
4000+
$6.499