PDP SEO Portlet

122393RP

RF / Coaxial Connector, TNC RP Coaxial, Straight Plug, Crimp, 50 ohm, AA-5886, AA-6146, LMR-400

Manufacturer:Amphenol
Avnet Manufacturer Part #: 122393RP
Secondary Manufacturer Part#: 122393RP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TNC straight crimp plug connector is a miniature, threaded weatherproof series with a constant 50 ohm impedance and a frequency range of DC - 11 GHz.TNC connectors are produced with standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface, and ensures that reverse polarity interface connectors do not mate with standard interface connectors. This is accomplished by inserting female contacts into plugs and male contacts into jacks to ensure quality.Because of their versatility and durability, TNC connectors are used in many applications.

  • Threaded coupling interface ensures connector with not de-couple in vibration-intense applications
  • Durable construction
  • Performance from DC - 11 GHz operations in many applications

Technical Attributes

Find Similar Parts

Description Value
AA-5886, AA-6146, LMR-400, LMR-400 UltraFlex, Belden 7810A, 8214, 9913
Crimp
Straight Plug
Cable Mount
TNC RP Coaxial
Phosphor Bronze
Gold
11 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$7.97143
500+
$6.63514
1000+
$5.67105
2000+
$5.52564
4000+
$5.3875