PDP SEO Portlet

122390

Conn TNC PL 0Hz to 11GHz 75Ohm Crimp ST Cable Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 122390
Secondary Manufacturer Part#: 122390
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TNC straight crimp plug connector is a miniature, threaded weatherproof series with a constant 50 ohm impedance and a frequency range of DC - 11 GHz.TNC connectors are produced with standard and reverse polarity. Reverse polarity is a keying system ac

  • Threaded coupling interface ensures connector with not de-couple in vibration-intense applications
  • Durable construction
  • Performance from DC - 11 GHz operations in many applications

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight
Cable Mount
Brass
Gold
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.04286
500+
$1.67568
1000+
$1.44737
5000+
$1.33333
10000+
$1.3192