122352
RF / Coaxial Adapter, TNC, Plug, TNC, Jack, Right Angle Adapter, 50 ohm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, Connectorized RF & Wireless Modules, RF Adapter Modules
Avnet Manufacturer Part #: 122352
Secondary Manufacturer Part#: 122352
- RoHS 10 Compliant
- Tariff Charges
The 122352 is a right angle TNC Jack to TNC Plug Adapter with gold plated phosphor bronze contacts and nickel-plated brass body. It features Delrin natural insulator and 11GHz maximum frequency. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| TNC to TNC | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug/Receptacle | ||
| 50 Ohm | ||
| 0, 4 GHz | ||
| -65 to 165 °C | ||
| 27.3 mm mm | ||
| 27.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |