PDP SEO Portlet

122350

Conn TNC Adapter PL/PL 0Hz to 11GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 122350
Secondary Manufacturer Part#: 99H4830
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.65
5+
$9.42
10+
$9.18
25+
$9.14
50+
$8.5
100+
$7.77
250+
$7.52