PDP SEO Portlet

122348

Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 122348
Secondary Manufacturer Part#: 122348
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.72857
50+
$3.56757
100+
$2.82895
500+
$2.46154
1000+
$2.2019