PDP SEO Portlet

122330

RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Plug, Solder, 50 ohm, Brass

Manufacturer:Amphenol
Avnet Manufacturer Part #: 122330
Secondary Manufacturer Part#: 122330
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TNC straight plug connector is a miniature, threaded weatherproof series with a constant 50 ohm impedance and a frequency range of DC - 11 GHz.TNC connectors are produced with standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface, and ensures that reverse polarity interface connectors do not mate with standard interface connectors. This is accomplished by inserting female contacts into plugs and male contacts into jacks to ensure quality.Because of their versatility and durability, TNC connectors are used in many applications.

  • Threaded coupling interface ensures connector with not de-couple in vibration-intense applications
  • Durable construction
  • Performance from DC - 11 GHz operations in many applications

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight Bulkhead Plug
Panel Mount
TNC Coaxial
Brass
Gold
11 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$14.22857
200+
$13.45946
400+
$13.328
800+
$13.26
1600+
$12.901