PDP SEO Portlet

122246

Conn TNC RCP 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 122246
Secondary Manufacturer Part#: 122246
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight
Panel Mount
Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$5.12857
200+
$4.85135
400+
$4.72368
800+
$4.60256
1600+
$4.4875