122192-15RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG174, RG188, RG316, LMR-100A, Belden 7805A/8216/83269/83284/84316
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 122192-15RP
Secondary Manufacturer Part#: 122192-15RP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| RG174, RG188, RG316, LMR-100A, Belden 7805A/8216/83269/83284/84316, RG174LL, Shikoku 1.5DS-QFB-TA | ||
| Crimp | ||
| Straight Bulkhead Jack | ||
| Cable Mount | ||
| TNC RP Coaxial | ||
| Phosphor Bronze | ||
| Gold | ||
| 11 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |