122118
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-100A, RG174, RG188, RG316, Brass
- RoHS 10 Compliant
- Tariff Charges
The TNC straight crimp plug connector is a miniature, threaded weatherproof series with a constant 50 ohm impedance and a frequency range of DC - 11 GHz.TNC connectors are produced with standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface, and ensures that reverse polarity interface connectors do not mate with standard interface connectors. This is accomplished by inserting female contacts into plugs and male contacts into jacks to ensure quality.Because of their versatility and durability, TNC connectors are used in many applications.
- Threaded coupling interface ensures connector with not de-couple in vibration-intense applications
- Durable construction
- Performance from DC - 11 GHz operations in many applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Times LMR-100A, RG174, RG188, RG316 | ||
| Crimp | ||
| Straight Plug | ||
| Cable Mount | ||
| TNC Coaxial | ||
| Brass | ||
| Gold | ||
| 11 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |