115101-19-M1.50
RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG58/U, 50 ohm, 5 ft, 1.5 m, Black
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: 115101-19-M1.50
Secondary Manufacturer Part#: 78X4478
- RoHS 10 Compliant
- Tariff Charges
The 115101-19-M1.50 is a 1.5m RG58/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 50O impedance assembly will function up to 4GHz.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 m | ||
| Plug-Plug | ||
| Crimp-Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |