115101-05-120
RF / Coaxial Cable Assembly, 10ft, 3.05m, RG179, BNC Plug, BNC Plug, 75 ohm
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 115101-05-120
Secondary Manufacturer Part#: 115101-05-120
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.048 m | ||
| 10 ft | ||
| 3.05 m | ||
| RG179 | ||
| BNC Plug | ||
| BNC Plug | ||
| Plug-Plug | ||
| 75 Ohm | ||
| Brown | ||
| Crimp-Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |