115101-02-24.00
RF / Coaxial Cable Assembly, 24 ", 610 mm, RG174, BNC Plug, BNC Plug, 50 ohm"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 115101-02-24.00
Secondary Manufacturer Part#: 86W5652
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.61 m | ||
| 24 in | ||
| 610 mm | ||
| RG174 | ||
| BNC Plug | ||
| BNC Plug | ||
| Plug-Plug | ||
| 50 Ohm | ||
| Black | ||
| Crimp-Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |