PDP SEO Portlet

115101-01-M0.25

RF / Coaxial Cable Assembly, 9.8 ", 250 mm, RG316, BNC Plug, BNC Plug, 50 ohm"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 115101-01-M0.25
Secondary Manufacturer Part#: 115101-01-M0.25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.25 m
9.8 in
250 mm
RG316
RG316
BNC to BNC
BNC Plug
BNC Plug
Plug-Plug
50 Ohm
Brown
115101
Crimp-Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$13.44286
50+
$11.52703
100+
$10.486
200+
$10.4325
400+
$10.379