PDP SEO Portlet

112712

Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 112712
Secondary Manufacturer Part#: 89K6763
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Panel Mount
Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.35
5+
$11.75
10+
$11.48
25+
$11.2
50+
$11.02
100+
$10.81
250+
$10.69