PDP SEO Portlet

112667

Conn BNC Adapter PL/F 0Hz to 4GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 112667
Secondary Manufacturer Part#: 112667
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$11.54286
100+
$9.4757
500+
$7.5921
1000+
$7.18575
2000+
$7.1489