PDP SEO Portlet

112597

Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 112597
Secondary Manufacturer Part#: 99H4490
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BNC Straight Crimp Plug is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to ac

  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 ? impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight
Cable Mount
Brass
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.74
10+
$5.11
25+
$4.83
50+
$4.04
100+
$3.87
250+
$3.63
500+
$3.53