PDP SEO Portlet

112559

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, Belden 1855A, Phosphor Bronze

Manufacturer:Amphenol
Avnet Manufacturer Part #: 112559
Secondary Manufacturer Part#: 112559
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BNC Straight Crimp Jack is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.Amphenol offers a full line of BNCs in a multitude of options. From 75 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 75 ? impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

Technical Attributes

Find Similar Parts

Description Value
Belden 1855A
Crimp
Straight Jack
Cable Mount
BNC Coaxial
Phosphor Bronze
Gold
4 GHz
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.02857
500+
$1.66216
1000+
$1.43421
5000+
$1.37475
10000+
$1.3677