PDP SEO Portlet

112532

Conn BNC Adapter F/PL 0Hz to 1GHz 75Ohm ST Panel Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 112532
Secondary Manufacturer Part#: 112532
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Panel Mount
Brass|Phosphor Bronze
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$12.07143
100+
$9.9485
500+
$7.85526
1000+
$7.1175
2000+
$7.081