112509
Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 112509
Secondary Manufacturer Part#: 112509
- RoHS 10 Compliant
- Tariff Charges
These 75 ohm BNC connectors allows to meet the needs for higher performance impedance-matched cable interconnections. These connectors can be used in a variety of applications where true 75 ohm performance is needed to insure low signal distortion. Designed for the most popular 75 ohm cables used in broadcast and telecommunications applications as well as for plenum and other cables, these connectors feature crimp-crimp cable filament for quick and reliable installation.
- Bayonet coupling mechanism provides quick mating and unmaking.
- 75 ohm impedance design allows customers to match system requirements
- All 75 ohm BNC connectors and 50 ohm BNC connectors are intermateable without restrictions.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Straight | ||
| Cable Mount | ||
| Brass | ||
| Gold | ||
| 75 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |