PDP SEO Portlet

112462

Conn BNC Adapter RCP/PL/RCP 0Hz to 1GHz 75Ohm T Style Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 112462
Secondary Manufacturer Part#: 112462
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tee Style
Brass|Phosphor Bronze
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$4.51429
50+
$3.44595
100+
$2.80263
500+
$2.35897
1000+
$2.0625