112461
Conn RF Adaptor BNC to 2(BNC) Receptacle-2 Receptacle Tee Style
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, Connectorized RF & Wireless Modules, RF Adapter Modules
Avnet Manufacturer Part #: 112461
Secondary Manufacturer Part#: 112461
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tee Style | ||
| BNC to 2(BNC) | ||
| Brass|Phosphor Bronze | ||
| Gold | ||
| Receptacle/Plug/Receptacle | ||
| 50 Ohm | ||
| 0, 4 GHz | ||
| -40 to 85 °C | ||
| 33 x 27.4 mm | ||
| 27.4 mm | ||
| 33 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |