PDP SEO Portlet

112452

Conn BNC Adapter PL/F 0Hz to 1GHz 75Ohm RA Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 112452
Secondary Manufacturer Part#: 112452
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass|Beryllium Copper|Phosphor Bronze
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$6.25714
100+
$5.15155
500+
$4.11842
1000+
$3.89025
5000+
$3.5793