PDP SEO Portlet

112451

Conn BNC Adapter PL/F 0Hz to 4GHz 50Ohm RA Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 112451
Secondary Manufacturer Part#: 112451
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass|Beryllium Copper|Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$6.97143
100+
$5.7327
200+
$5.586
400+
$5.5575
800+
$5.529