112444
Conn RF Adaptor BNC to BNC Receptacle-Receptacle ST
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, Connectorized RF & Wireless Modules, RF Adapter Modules
Avnet Manufacturer Part #: 112444
Secondary Manufacturer Part#: 112444
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| BNC to BNC | ||
| Phosphor Bronze | ||
| Gold | ||
| 2 Receptacle | ||
| 75 Ohm | ||
| Panel Mount | ||
| 0, 1 GHz | ||
| -40 to 85 °C | ||
| 16 mm | ||
| 32.5 x 16 x 16 mm mm | ||
| 16 mm | ||
| 32.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |