PDP SEO Portlet

112439

Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 112439
Secondary Manufacturer Part#: 99H4397
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Panel Mount
Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.04
5+
$11.03
10+
$11.02
25+
$11.01
50+
$11.0
100+
$10.64