PDP SEO Portlet

112434

Conn BNC Adapter F/F 0Hz to 1GHz 75Ohm ST Panel Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 112434
Secondary Manufacturer Part#: 112434
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Panel Mount
Phosphor Bronze
Gold
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$6.4
50+
$4.93243
100+
$3.93421
500+
$3.34615
1000+
$3.2625