PDP SEO Portlet

112433

Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 112433
Secondary Manufacturer Part#: 112433
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Panel Mount
Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  994.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.5946
50+
$5.8808
100+
$5.16971
250+
$4.9807
500+
$3.9375