112417
Conn BNC F 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold
- RoHS 10 Compliant
- Tariff Charges
The BNC Right Angle PCB Jack is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to a
- Bayonet coupling mechanism provides positive, quick mating and un-mating
- 75 ? impedance designs allow customers to match impedance to system requirements
- Connectors are available for military, industrial and commercial applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Through Hole | ||
| Phosphor Bronze | ||
| Gold | ||
| 75 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |