PDP SEO Portlet

112404

Conn BNC Receptacle 0Hz to 4GHz 50Ohm Solder ST Through Hole Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 112404
Secondary Manufacturer Part#: 112404
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BNC Straight PCB Jack is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to acco

  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 ? impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Through Hole
Phosphor Bronze
Gold
4 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  4872.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.84724
500+
$2.37086
1000+
$2.03655
5000+
$1.89189
10000+
$1.8375