112236
Conn BNC F 0Hz to 6GHz 50Ohm Crimp ST Panel Mount Gold
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 112236
Secondary Manufacturer Part#: 112236
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Straight Bulkhead Jack | ||
| Panel Mount | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| 4 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |