PDP SEO Portlet

112202

Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 112202
Secondary Manufacturer Part#: 99H4323
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BNC straight crimp jack is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to ac

  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 ? impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight
Panel Mount
Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.37
5+
$7.25
10+
$7.12
25+
$7.0
50+
$6.73
100+
$6.48
250+
$6.1