112178
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-100A, RG174, RG188, RG316, Brass
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 112178
Secondary Manufacturer Part#: 112178
- RoHS 10 Compliant
- Tariff Charges
The BNC right angle crimp Plug connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.
- Bayonet coupling mechanism provides positive, quick mating and un-mating
- 50 ? impedance designs allow customers to match impedance to system requirements
- Connectors are available for industrial applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Times LMR-100A, RG174, RG188, RG316 | ||
| Solder | ||
| Right Angle Plug | ||
| Cable Mount | ||
| BNC Coaxial | ||
| Brass | ||
| Gold | ||
| 4 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |