PDP SEO Portlet

112133

Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 112133
Secondary Manufacturer Part#: 112133
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BNC Straight Crimp Plug is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to ac

  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 75 ? impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight
Cable Mount
Brass
Gold
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  2459.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.9054
500+
$2.38411
1000+
$2.1671
2500+
$2.00772
5000+
$1.8915