112127
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 8279, RG59, Brass
- RoHS 10 Compliant
- Tariff Charges
The BNC Straight Crimp Plug is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.Amphenol offers a full line of BNCs in a multitude of options. From 75 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
- Bayonet coupling mechanism provides positive, quick mating and un-mating
- 75 ? impedance designs allow customers to match impedance to system requirements
- Connectors are available for military, industrial and commercial applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Belden 8279, RG59 | ||
| Crimp | ||
| Straight Plug | ||
| Cable Mount | ||
| BNC Coaxial | ||
| Brass | ||
| Gold | ||
| 4 GHz | ||
| 75 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |