PDP SEO Portlet

111-2803-010

Twisted Pair Flat Cable 10Conductors 28AWG Tinned Copper Brown/Red/Orange/Yellow/Green/Blue/Violet/

Manufacturer:Amphenol
Product Category: Cable/wire, Ribbon
Avnet Manufacturer Part #: 111-2803-010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low cost point-to-point wiring
  • Insulation easily separated for circuit routing
  • Color coded
  • Standard termination techniques
  • Versatile applications
  • Conductors: 22-30 AWG, 7 and 19 strand, tinned copper
  • Insulation: 0.01" nom. wall, flame retardant PVC
  • Number of conductors: 2 to 100
  • Color code: Brown, Red, Orange, Yellow, Green, Blue, Violet, Gray, White, Black (repeat)
  • Voltage rating: 300 V per UL
  • Insulation resistance: 1010 O - 10 ft., min.
  • UL style number: Cable style 2697, cable style 2693
  • Temperature rating: 2697 (80°C, 300V), 2693 (105°C, 300V)
  • CSA: Available upon request
"""

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
Need More?
USD $:
$ 105.73757
2+
$105.73757
6+
$103.628
12+
$101.4074
24+
$99.1868
48+
$96.9662
SubTotal:
$211.48