11-5608-13G
DC Axial Fan, 12 V, Square, 40 mm, 11.5 mm
Manufacturer:Boyd
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 11-5608-13G
Secondary Manufacturer Part#: 300894
- RoHS 10 Compliant
- Tariff Charges
BGA Fan Heat Sink
Fan Size: 40x40x7
Fan Voltage: 12 Volts
# of Bearings: Single
Connector Housing: Dupond 2 pin
Lead Length: 30 mm
Attachment: Plastic Push Pins
Interface Material: Pre-applied Hi Flow Phase Change
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7604295090 |
| Schedule B: | 7604295090 |