10162697-002LF
Contact SKT Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Power | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Power | ||
| Socket | ||
| Gold Flash Over Nickel | ||
| 40 mOhm | ||
| 1.5 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 6.85 x 2 x 3 mm | ||
| 10162697 | ||
| No | ||
| Crimp | ||
| 18 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |