10162696-001LF
Contact SKT Crimp ST Cable Mount Reel
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Wire to Board | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Signal | ||
| Socket | ||
| Gold Over Nickel | ||
| 260 °C | ||
| Cable Mount | ||
| 0.125 um | ||
| 5.6 x 1.33 x 1.82 mm | ||
| 10162696 | ||
| No | ||
| Crimp | ||
| 26 to 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |