10162695-107060LF
Connector Housing, ComboLock 10162695 Series, Receptacle, 13 Ways
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 6Power|7Signal | ||
| 1 | ||
| -40 to 105 °C | ||
| 3|1 mm | ||
| 7.7 mm | ||
| 28.85 x 7.7 x 7.4 mm | ||
| 7.4 mm | ||
| 28.85 mm | ||
| 10162695 | ||
| Wire to Board | ||
| 50|50 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |