10157554-00621LF
Connector Housing, Minitek Multipitch 10157554, Receptacle, 6 Ways, 1.25 mm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 10157554-00621LF
Secondary Manufacturer Part#: 82AH6193
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 6 | ||
| 1 | ||
| -40 to 105 °C | ||
| 1.25 mm | ||
| 11.93 mm | ||
| 10.95 x 11.93 x 8.49 mm | ||
| 8.49 mm | ||
| 10.95 mm | ||
| Wire to Board Housing | ||
| 50|50 Vdc|Vac | ||
| 28 to 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |