PDP SEO Portlet

10156981

OCP ORV3 AC INPUT RIGHT EXIT CONNECTOR

Manufacturer:Amphenol
Product Category: Uncategorized
Avnet Manufacturer Part #: 10156981
Secondary Manufacturer Part#: 10156981
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10156981 is a OCP Orv3 AC input male PCB connector (right angle -right). Designed to meet OCP’s V3 universal input power distribution architecture standards and provide a convenient method of routing power directly from the busway to the power shelf within the V3 rack. The slim 7-pin design provides optimal space savings for PCB and wired connections within the power shelf and offers easy configurability to meet various voltage and current ratings. Amphenol’s overmolded AC whip cables meet both IEC and NEMA cable industry standards and offer a best-in-class solution for modular rack architectures. Polarization and guidance between connectors, panels and PCB’s ensures proper mating of cables and prevents misalignment during installation. Applications include hyperscale computing architectures, power supplies/BBU’s (battery backup units), industrial energy.

  • 7-pin connector designed for star, delta and single-phase connections
  • Simple configurable plug-and-play solution designed to meet various current and voltage ratings
  • Low profile overmolded strain relief options for space constrained applications
  • Fully compliant with OCP ORv3 power shelf universal input connector specifications
  • Contacts with high conductivity copper alloy, meets various voltage and current ratings
  • Overmolded and 2-piece hard shell strain relief options
  • IP20, touch-safe and pin sequencing (plug/receptacle)
  • Low profile configurations, ideal for 1U power supplies or power distribution systems
  • Thermoplastic, UL 94V-0 housing
  • UL/CNR/CSA/TUV approvals, -40 to +105°C operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1120  Mult:112  
USD $:
1120+
$20.34387
1344+
$19.89296
2464+
$19.6117
5600+
$19.30158
11200+
$18.90694