10156618-0900LF
Connector Housing, FCI Minitek Board-In, Receptacle, 9 Ways, 2.5 mm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 10156618-0900LF
Secondary Manufacturer Part#: 68AH8674
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Header | ||
| Natural | ||
| Cable Mount | ||
| 9 | ||
| 1 | ||
| -40 to 105 °C | ||
| 2.5 mm | ||
| 3.8 mm | ||
| 24 x 3.8 x 6.7 mm | ||
| 6.7 mm | ||
| 24 mm | ||
| Wire to Board Housing | ||
| 250|250 Vdc|Vac | ||
| 26 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |