10155470-A008LF
Connector Housing, Minitek MicroSpaceXS 10155470, Receptacle, 8 Ways, 1.27 mm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 10155470-A008LF
Secondary Manufacturer Part#: 10155470-A008LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 8 | ||
| 2 | ||
| -40 to 130 °C | ||
| 1.27 mm | ||
| 17.24 mm | ||
| 19.74 x 17.24 x 15.5 mm | ||
| 15.5 mm | ||
| 19.74 mm | ||
| Wire to Board Housing | ||
| 48 V | ||
| 28 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |