PDP SEO Portlet

10151114-001TLF

Card Edge Connector, PCIe, Dual Side, 1.2 mm, 314 Contacts, Surface Mount, Right Angle

Manufacturer:Amphenol
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 10151114-001TLF
Secondary Manufacturer Part#: 10151114-001TLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10151114-001TLF is a storage and server, right angle, surface mount PCIe MXM 3.0 connector. It is a high-density PCIe® solution that supports next-generation server system architectures. It has non-proprietary, industry-standard sockets. This helps to upgrade the graphics processor in a device, without changing the whole system or relying on proprietary vendor upgrades. With 0.50mm pitch and 314 contacts, the MXM 3.0/4.0 connector supports 16 lanes PCI Express® signal performance with smaller board space. Typical applications include notebook computers, blade and standard rack-mount servers, mobile workstations and alternative form factor PCs including all-in-one home theater, and small form factor PCs.

  • Connector with 314 contacts and 0.50mm pitch, fully compliant with MXM 3.0 specification
  • Compliant with PCIe® 3.0 and PCIe® 4.0, serves multiple high-speed peripheral applications
  • Small form factor 0.50mm pitch solution, saves board space
  • Various connector height options, reduces overall height profile
  • Supports both single and double-sided modules, enables higher data rate transmission
  • Single 24-bit dual-link LVDS, dual-link DVI and HDMI, single VGA and TV-out
  • 5.0mm stacked height
  • Copper alloy contact base, high-temperature thermoplastic (UL94V-0) housing
  • Current rating is 0.5A per pin, 30cycles durability rating
  • Field temperature is 65°C, UL and CSA approved

Technical Attributes

Find Similar Parts

Description Value
1.2 mm
Copper Alloy
Gold Over Nickel
55 mOhm
Surface Mount
8.85 mm
88.06 x 8.85 x 7.8 mm
7.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  12.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.6422
2+
$11.84462
4+
$11.7845
8+
$11.72438
16+
$8.97462